Low

CAMDENBOSS  BEL120060  Rechargeable Battery, Lead Acid, 6 Ah, 12 V, T2 Terminals

CAMDENBOSS BEL120060
Technical Data Sheet (321.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A multi-purpose 12V maintenance-free rechargeable, sealed lead acid battery. Typical applications include:
  • Cable television
  • Communications/radio equipment
  • Computer backup
  • Emergency lighting
  • Power tools
  • Security/fire alarm systems
  • UPS
  • Solar powered systems
  • Toys and models
  • Medical equipment
  • Remote telemetry
  • Features include:
  • Absorbent Glass Matt (AGM) separator construction
  • Low self-discharge to ensure long storage life
  • Up to 5 years float service
  • Can be used in any position
  • Leak proof
  • UL approved - MH28512
  • Supplied with fitted terminal cover to insulate and protect in transit

Product Information

Battery Technology:
Lead Acid
Battery Capacity:
6Ah
Battery Voltage:
12V
Battery Size Code:
-
Battery Terminals:
T2 Terminals
External Diameter:
-
External Height:
98mm
External Width:
64mm
External Depth:
150mm
Weight:
1.9kg
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85072080
UN Hazard Code:
2800
Weight (kg):
1.9

Associated Products

Similar Products