Low

CAMDENBOSS  BES120260  Rechargeable Battery, Solar Gel, Lead Acid, 26 Ah, 12 V, M5 Bolt

CAMDENBOSS BES120260
Technical Data Sheet (558.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Gel battery specifically designed for storing power generated by solar panels
  • Sealed ABS construction eliminates need for watering
  • Maintenance free and spill/leakproof
  • FAA and IATA approved as non-hazardous
  • Valve regulated internal pressure (max 2.5psi)
  • Multi-position usage
  • Low self discharge

Product Information

Battery Capacity:
26 Ah
Battery IEC Code:
-
Battery NEDA Code:
-
Battery Size Code:
-
Battery Technology:
Lead Acid
Battery Terminals:
M5 Bolt
Battery Voltage:
12 V
External Depth:
165 mm
External Diameter:
-
External Height:
125 mm
External Width:
174 mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Weight:
8.1 kg

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85072080
UN Hazard Code:
2800
Weight (kg):
8

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • External Width: 174mm
  • Battery Size Code: -
  • External Diameter: -
  • External Height: 125mm
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Product Range: -
  • Battery Capacity: 26Ah
  • Weight: 8.1kg
  • Battery Technology: Lead Acid
  • Battery Terminals: M5 Bolt
  • Battery Voltage: 12V
  • External Depth: 165mm