Low

CAROL CABLE/GENERAL CABLE  5133289E  UNSHLD MULTIPAIR, 4PAIR, CAT5E, 24AWG

CAROL CABLE/GENERAL CABLE 5133289E
Technical Data Sheet (174.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Yellow
No. of Pairs:
4 Pair
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
305m
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
-
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
4.953mm
Product Range:
GenSPEED 5000 Pull-Pac II Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
6.350288