Low

CAROL CABLE/GENERAL CABLE  C0454A.38.10  SHLD FLEX CABLE, 2COND, 18AWG

CAROL CABLE/GENERAL CABLE C0454A.38.10
Manufacturer Part No:
C0454A.38.10
Order Code:
2507403
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
2Core
Wire Gauge:
18AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
16 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
5.61mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
7.121394

Similar Products