Low

CAROL CABLE/GENERAL CABLE  02728-85-01  UNSHIELDED SOOW CORD 3 CONDUCTOR 10AWG 250FT 600V

CAROL CABLE/GENERAL CABLE 02728-85-01
Technical Data Sheet (73.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Cores:
3Core
Wire Gauge:
10AWG
Conductor Area CSA:
5.3mm²
Reel Length (Imperial):
250ft
Reel Length (Metric):
76.2m
No. of Max Strands x Strand Size:
104 x 30AWG
Voltage Rating:
600V
Jacket Material:
EPDM Rubber
Conductor Material:
Copper
External Diameter:
16.76mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
34.06478