Low

CAROL CABLE/GENERAL CABLE  C0743A.18.10  SHIELDED MULTICONDUCTOR CABLE, 6 CONDUCTOR, 24AWG, 500FT, 300V

CAROL CABLE/GENERAL CABLE C0743A.18.10
Technical Data Sheet (392.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Conductor Area CSA:
-
Conductor Material:
Tinned Copper
Jacket Colour:
Grey
Jacket Material:
PVC
No. of Cores:
6 Core
No. of Max Strands x Strand Size:
7 x 32AWG
Product Range:
-
Reel Length (Imperial):
500 ft
Reel Length (Metric):
152.4 m
SVHC:
To Be Advised
Voltage Rating:
300 V
Wire Gauge:
24 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
5.238992

Alternatives

SHIELDED MULTICONDUCTOR CABLE, 6 CONDUCTOR, 24AWG, 100FT, 300V

BELDEN

27 in stock

Price for: Reel of 100

1+ Rs.9,900.53 5+ Rs.9,333.96 10+ Rs.9,087.43 25+ Rs.8,825.68 more…

Buy

SHIELDED MULTICONDUCTOR CABLE, 6 CONDUCTOR, 24AWG, 1000FT, 300V

BELDEN

3 in stock

Price for: Reel of 1000

1+ Rs.80,197.43 5+ Rs.75,608.05 10+ Rs.73,611.03 25+ Rs.71,490.80 more…

Buy

SHIELDED MULTICONDUCTOR CABLE, 6 CONDUCTOR, 24AWG, 500FT, 300V

BELDEN

3 in stock

Price for: Reel of 500

1+ Rs.40,098.71 5+ Rs.37,804.03 10+ Rs.36,805.52 25+ Rs.35,745.40 more…

Buy

SHIELDED MULTICONDUCTOR CABLE, 6 CONDUCTOR, 24AWG, 1000FT, 300V

BELDEN

2 in stock

Price for: Reel of 1000

1+ Rs.80,197.43 5+ Rs.75,608.05 10+ Rs.73,611.03 25+ Rs.71,490.80 more…

Buy

Multicore Screened Cable, Computer, Chrome, 6 Core, 24 AWG, 0.2 mm², 498.69 ft, 152.4 m

BELDEN

95 in stock

Price for: Reel of 1

1+ Rs.21,683.17 5+ Rs.20,442.33 10+ Rs.19,902.39 25+ Rs.19,329.14 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Cores: 6Core
  • Reel Length (Metric): 152.4m
  • Conductor Material: Tinned Copper
  • Jacket Material: PVC
  • External Diameter: 5.105mm
  • Voltage Rating: 300V
  • Reel Length (Imperial): 500ft
  • Product Range: -
  • Wire Gauge: 24AWG
  • Jacket Colour: Grey
  • No. of Max Strands x Strand Size: 7 x 32AWG
  • Conductor Area CSA: -