Low

CAROL CABLE/GENERAL CABLE  C0763A.18.10  SHIELDED MULTICONDUCTOR CABLE, 6 CONDUCTOR, 22AWG, 500FT, 300V

CAROL CABLE/GENERAL CABLE C0763A.18.10
Technical Data Sheet (676.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Conductor Area CSA:
-
Conductor Material:
Tinned Copper
External Diameter:
5.563 mm
Jacket Colour:
Grey
Jacket Material:
PVC
No. of Cores:
6 Core
No. of Max Strands x Strand Size:
7 x 30AWG
Product Range:
-
Reel Length (Imperial):
500 ft
Reel Length (Metric):
152.4 m
SVHC:
To Be Advised
Voltage Rating:
300 V
Wire Gauge:
22 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
7.643032

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Imperial): 500ft
  • External Diameter: 5.563mm
  • Conductor Material: Tinned Copper
  • No. of Max Strands x Strand Size: 7 x 30AWG
  • No. of Cores: 6Core
  • Wire Gauge: 22AWG
  • Jacket Colour: Grey
  • Reel Length (Metric): 152.4m
  • Conductor Area CSA: -
  • Product Range: -
  • Voltage Rating: 300V
  • Jacket Material: PVC