Low

CAROL CABLE/GENERAL CABLE  C2513A.18.10  SHLD MULTICOND CABLE, 2COND, 24AWG, 500FT, 300V

CAROL CABLE/GENERAL CABLE C2513A.18.10
Technical Data Sheet (676.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
2Core
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
4.242mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
3.424623

Alternatives

SHIELDED MULTIPAIR CABLE 1PR 1000FT 300V CHROME

BELDEN

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Reel of 1000

1+ Rs.40,023.01 5+ Rs.37,732.65 10+ Rs.36,736.03 25+ Rs.35,677.91 more…

Buy

SHIELDED CABLE MULTIPAIR, 1PAIR, 24AWG, 100FT, 300V, CHROME

BELDEN

6 in stock

Price for: Reel of 100

1+ Rs.4,745.24 5+ Rs.4,465.59 10+ Rs.4,210.56 25+ Rs.4,107.29 more…

Buy

SHIELDED MULTIPAIR CABLE 1PR 1000FT 300V CHROME

BELDEN

1 in stock

Price for: Reel of 1000

1+ Rs.40,023.01

Buy

Similar Products