Low

CIF  AR371  GRANULES FERRIC CHLORIDE, 2L

CIF AR371
Technical Data Sheet (118.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AR371 is a Ferric Chloride in granules or powder, it is used in etching process. It is in the form of yellow-brown-orange hygroscopic crystals with odourless and soluble in common organic solvents and water.
  • 37°C Melting point
  • 280 to 285°C Boiling point
  • 1.66 Specific gravity

Product Information

Applications:
Etching process
Dispensing Method:
Can
Ferric Chloride Type:
Crystal
Product Range:
-
Production Chemical Type:
Ferric Chloride
SVHC:
No SVHC (15-Jun-2015)
Volume:
2 l
Weight:
-

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
28273920
Weight (kg):
.85

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.