Low

CITIZEN FINETECH MIYOTA  CFV206 76.800KAZF-UB  CRYSTAL, 76.8KHZ, 12.5PF, CYLINDER

CITIZEN FINETECH MIYOTA CFV206 76.800KAZF-UB
Technical Data Sheet (709.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
76.8kHz
Crystal Case:
Cylinder Radial, 6.2mm x 2mm Dia
Frequency Stability + / -:
-
Load Capacitance:
12.5pF
Frequency Tolerance + / -:
30ppm
Product Range:
CFV206 Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000046

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.