Low

CITIZEN FINETECH MIYOTA  CSA309 12.500MABJ-UB  CRYSTAL 12.5MHZ 18PF THROUGH HOLE

CITIZEN FINETECH MIYOTA CSA309 12.500MABJ-UB
Technical Data Sheet (805.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
12.5MHz
Crystal Case:
Cylinder Radial, 8.8mm x 3mm Dia
Frequency Stability + / -:
50ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
50ppm
Product Range:
309 Series
Operating Temperature Min:
-10°C
Operating Temperature Max:
60°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000164

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.