Low

COLEMAN CABLE SYSTEMS  201360409  UNSHIELDED SJTOW CORD 3 CONDUCTOR 16AWG 250' 300V

COLEMAN CABLE SYSTEMS 201360409
Technical Data Sheet (29.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
3Core
Wire Gauge:
16AWG
Conductor Area CSA:
-
Reel Length (Imperial):
250ft
Reel Length (Metric):
76.2m
No. of Max Strands x Strand Size:
26 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
8.382mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
7.73375

Similar Products