Low

COLEMAN CABLE SYSTEMS  223250408  UNSHIELDED SEOOW CORD 3 CONDUCTOR 18AWG 250' 600V

COLEMAN CABLE SYSTEMS 223250408
Manufacturer Part No:
223250408
Order Code:
1534616
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Cores:
3Core
Wire Gauge:
18AWG
Conductor Area CSA:
-
Reel Length (Imperial):
250ft
Reel Length (Metric):
76.2m
No. of Max Strands x Strand Size:
16 x 30AWG
Voltage Rating:
600V
Jacket Material:
Thermoplastic
Conductor Material:
Copper
External Diameter:
9.271mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
7.983