Low

CYPRESS SEMICONDUCTOR  CY3280-SRM  RADIAL SLIDER MOD, FOR ANY CY3280 CAPSENSE BOARD

Manufacturer Part No:
CY3280-SRM
Order Code:
1828772
Technical Datasheet:
See all Technical Docs
CYPRESS SEMICONDUCTOR CY3280-SRM
360°

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Cypress
Silicon Core Number:
CY3280-20x66
Kit Application Type:
Sensing - Touch, Proximity
Application Sub Type:
Capacitive Touch
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Radial Slider Module Board, Quick Start Guide, CD, 1.5mm & 3mm Acrylic Overlay
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85437090
Weight (kg):
.474685

Associated Products