Low

CYPRESS SEMICONDUCTOR  CYUSB3KIT-001  EZ-USB FX3, USB 3.0, JTAG, DEV KIT

Manufacturer Part No:
CYUSB3KIT-001
Order Code:
2082746
Technical Datasheet:
See all Technical Docs
CYPRESS SEMICONDUCTOR CYUSB3KIT-001
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

CYUSB3KIT-001 is a EZ-USB FX3 development kit which provides complete hardware and software solutions for accelerating the firmware and device driver development for all the products in the family. EZ-USB FX3 is the next generation USB 3.0 peripheral controller that enables developers to add USB 3.0 device functionality to any system. FX3 has a fully configurable general programmable interface which can interface with virtually any processor, ASIC, image sensor or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP. Cypress's flagship USB 2.0 product It provides easy and glueless connectivity to popular industry interfaces such as synchronous slave FIFO, asynchronous SRAM, asynchronous and synchronous address data multiplexed interface, parallel ATA, etc. The FX3's programming flexibility makes it an ideal solution to any USB 3.0 devices.
  • High speed On-The-Go host and peripheral compliant with OTG Supplement version 2.0
  • 5 Gbps USB 3.0 PHY compliant with PIPE 3.0
  • USB 3.0 and USB 2.0 peripherals compliant with USB 3.0 specification 1.0
  • General programmable interface
  • Ultra low power in core power down mode

Product Information

Silicon Manufacturer:
Cypress
Silicon Core Number:
-
Kit Application Type:
Interface
Application Sub Type:
USB
Kit Contents:
Development Board, USB Cable, Power Supply Adapter, Software
Product Range:
-
Features:
USB 3.0 Peripheral Controller, FX3 Fully Configurable General Programmable Interface
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Portable Devices
  • Test & Measurement
  • Medical
  • Communications & Networking

Contents

Development kit PCB, USB3.0 A to Micro B cable, Quick start guide, Kit CD, 5-V DC adapter.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.5

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.