Low

CYPRESS SEMICONDUCTOR  CYUSBS232  USB to UART LP Reference Design Kit

CYPRESS SEMICONDUCTOR CYUSBS232
CYPRESS SEMICONDUCTOR CYUSBS232
Manufacturer Part No:
CYUSBS232
Order Code:
2357314
Technical Datasheet:
See all Technical Docs
CYPRESS SEMICONDUCTOR CYUSBS232
CYPRESS SEMICONDUCTOR CYUSBS232

Image is for illustrative purposes only. Please refer to product description.

Product Overview

This reference design kit is an easy to use kit, which showcases the unique features of CY7C65213, Cypress's USBUART LP Bridge Controller. This device is a full speed USB-UART low power bridge controller supporting the 8 pin UART serial interface and USB Implementers Forum (USB-IF) compliant battery charging detection (BCD) specifications. The controller features the lowest suspend state current of 5uA, and is offered in a 5×5, 32 pin QFN package to meet the dimensional requirements of portable devices.

Product Information

Silicon Manufacturer:
Cypress
Silicon Core Number:
CY7C65213
Kit Application Type:
Interface
Application Sub Type:
USB to UART
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Eval Board CY7C65213, PCB Assembly, USB Cable, Jumper Wires, Quick Start Guide
Product Range:
-
Features:
Full-Speed USB-UART Bridge, Low Power, 8Pin UART Interface, USB IF
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Contents

CYUSBS232 RDK board, Quick start guide, USB standard-A to micro-B cable, Jumper wires, CY7C65213-32LTXI sample silicon chips

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.843681

Associated Products

Similar Products