Low

DANTONA INDUSTRIES  CHG-6P  NIMH/NICD BATTERY CHARGER, 110V

DANTONA INDUSTRIES CHG-6P
Technical Data Sheet (126.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Charger Type:
Plug In
Battery Technologies Supported:
NiCd, NiMH
Supply Voltage:
110V
Battery Size Code:
AA, AAA, C, D, 9V
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85061011
Weight (kg):
1.001759

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.