Low

PANASONIC BATTERIES  COMP-61-2  LITHIUM BATTERY ((NW))

PANASONIC BATTERIES COMP-61-2

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Technology:
Lithium Manganese Dioxide
Battery Capacity:
560mAh
Battery Voltage:
3V
Battery Size Code:
Coin Cell
Battery Terminals:
PCB Pins
External Diameter:
23mm
External Height:
5.4mm
External Width:
-
External Depth:
-
Weight:
5.8g
Battery IEC Code:
CR2354
Battery NEDA Code:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85065030
UN Hazard Code:
3090
Weight (kg):
.006123