Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- DEVCON
- Order Code:
- 1711548
- Manufacturer Part No:
- DE600
-
- Technical Data Sheet (75.28KB) EN
Product Information
- DEVCON MAGIC BOND 114GR
- Filler Type: Epoxy Putty
- Dispensing Method: Tube
- Weight: 113g
- SVHC: No SVHC (19-Dec-2012)
- Chemical Colour: White
- Colour: White
- Compression Load Max: 83N/mm2
- Cure Time: 20min
- Dielectric Strength: 300V/m
- Operating Temperature Max: 121°C
- Operating Temperature Min: 49°C
- Shear Strength: 5N/mm²
- Shelf Lifetime: 20min
- Shore Hardness: 75
- Storage Temperature Max: 22°C
- Storage Temperature Min: 22°C
- Temperature Resistance: 49 °C Wet - 121 °C Dry
- Tensile Strength N/m²: 5N/mm²
- Weight: 114g
- Weight Min: 114g
Legislation and Environmental
- RoHS:
No
- Weight (kg): 0.241
- Tariff No.: 32141010
-
Country of Origin:
US
United States
Country in which last significant manufacturing process was carried out


