Low

DOW CORNING  3280454  RTV SILICONE, 732, CLEAR, BOT, 310ML

DOW CORNING 3280454
Technical Data Sheet (142.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

General-purpose adhesive/sealant which is in a ready-to-use single component state. The non-slump, paste-like material cures to a tough, rubbery solid when exposed to moisture in the air. The sealant is ideal for sealing joints, wire entries and connectors, waterproofing products such as pumps, motors, switches and enclosures and is useful to create glass to metal bonds.

Product Information

Colour:
Transparent
Cure Time:
24 h
Dielectric Strength:
24 kV/mm
Dispensing Method:
Bottle
Elongation:
590 %
Operating Temperature Max:
200 °C
Operating Temperature Min:
-50 °C
Product Range:
732 Series
SVHC:
No SVHC (17-Dec-2015)
Sealant Type:
Silicone RTV
Shear Strength:
1.9 N/m²
Tear Strength:
5000 N-m
Volume:
310 ml
Weight:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Belgium

Country in which last significant manufacturing process was carried out

Tariff No:
35069100
Weight (kg):
.38

Alternatives

RTV Multi-Purpose Silicone Sealant

DOW CORNING

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Rs.1,411.31 12+ Rs.1,294.89

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Volume: 310ml
  • Sealant Colour: Transparent
  • Weight: -
  • Sealant Applications: Industrial
  • Sealant Type: Silicone RTV
  • Product Range: 732 Series
  • Dispensing Method: Bottle