Low

DURACELL  PPS2US0001  LITHIUM ION INSTANT USB CHARGER

DURACELL PPS2US0001

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery IEC Code:
-
Battery NEDA Code:
-
Battery Size Code:
-
SVHC:
To Be Advised
Supply Voltage:
5 VDC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
0
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Battery Technologies Supported: Li-Ion
  • Supply Voltage: 5VDC
  • Battery NEDA Code: -
  • Battery Charger Type: Battery Backup
  • Battery Size Code: -
  • Battery IEC Code: -