A Premier Farnell Company
2013/05/21
Image is for illustrative purposes only.
Please refer to product description
Availability
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
Rs.2,194.29
Price
Qty
List Price
1+
Rs.2,194.29
Legislation and Environmental
Weight (kg):
0.5
Tariff No.:
85299065
Country of Origin:
CN
China
Country in which last significant manufacturing process was carried out
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Order Code
Manufacturer Part No
Manufacturer
/ Description
Availability
Price
Qty
77DE-06-09
IDEAL POWER
ADAPTOR, EURO, 9V, 0.66A
Power Supply Output Type:Fixed; Input Voltage VAC:240V; No. of Outputs:1; Output Voltage Nom.:9V; Output Current Max:666mA;
Price For:
1 Each
1+
Rs.723.70
10+
Rs.687.40
50+
Rs.653.60
100+
Rs.621.10
more...
RPUSB1.8
PRO SIGNAL
CABLE, USB A M - MICRO B M, 1.8M
Connector Type A:USB A Plug; Connector Type B:USB Micro B; Cable Length - Imperial:5.9ft; Cable Length - Metric:1.8m; Jacket Colour:Black;
Price For:
1 Each
1+
Rs.254.20
5+
Rs.227.90
25+
Rs.207.90
4070
VIDEK
LEAD, NULL MODEM 9WAY D SKT-SKT, 2M
Connector Type A:DB9 Female; Connector Type B:DB9 Female; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:White;
Price For:
1 Each
1+
Rs.287.53
3+
Rs.252.22
10+
Rs.226.99
COLINKEX
EMBEST
ADAPTER, DEBUG, SW/JTAG
Silicon Family Name:LPC13xx; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; IC Product Type:Debugger; Features:Support Cortex M0 and Cortex M3 Devices, Support Software & JTAG Debugging;
Price For:
1 Each
Community
Like to see more information about this product from customers like yourself?
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Customers Also Bought
RASPBERRY-PI
RASPBRRY-MODB-512M
1 Each
Rs.2,600.00
FREESCALE SEMICONDUCTOR
MCIMX6Q-SL
1 Each
Rs.13,332.00