Low

ENERGIZER  E300163400  Battery, Lithium Coin, Lithium Manganese Dioxide, 34 mAh, 3 V, 1216, Pressure Contact, 12.5 mm

ENERGIZER E300163400
Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
E300163400
Order Code:
2507381
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Technology:
Lithium Manganese Dioxide
Battery Capacity:
34mAh
Battery Voltage:
3V
Battery Size Code:
1216
Battery Terminals:
Pressure Contact
External Diameter:
12.5mm
External Height:
1.6mm
External Width:
-
External Depth:
-
Weight:
0.6g
Battery IEC Code:
CR1216
Battery NEDA Code:
5034LC
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

Tariff No:
85065090
UN Hazard Code:
3090
Weight (kg):
.06

Associated Products