Low

ENERGIZER  E300163500  Battery, Lithium Coin, Lithium Manganese Dioxide, 30 mAh, 3 V, 1025, Pressure Contact, 10 mm

ENERGIZER E300163500
Technical Data Sheet (221.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Technology:
Lithium Manganese Dioxide
Battery Capacity:
30mAh
Battery Voltage:
3V
Battery Size Code:
1025
Battery Terminals:
Pressure Contact
External Diameter:
10mm
External Height:
2.5mm
External Width:
-
External Depth:
-
Weight:
0.7g
Battery IEC Code:
CR1025
Battery NEDA Code:
5033LC
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

Tariff No:
85065090
UN Hazard Code:
3090
Weight (kg):
.06

Associated Products