Low

ENERSYS  NP5-12  Sealed rechargeable battery, 12 volt, 5

ENERSYS NP5-12
Technical Data Sheet (992.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Technology:
Lead Acid
Battery Capacity:
5Ah
Battery Voltage:
12V
Battery Size Code:
-
Battery Terminals:
Quick Connect
External Diameter:
-
External Height:
107mm
External Width:
90mm
External Depth:
70mm
Weight:
1.81kg
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85061011
Weight (kg):
1.969

Similar Products