Low

ENERSYS  PC950  Rechargeable Battery, Lead Acid, 34 Ah, 12 V, M6 Stud

ENERSYS PC950
Technical Data Sheet (4.33MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Technology:
Lead Acid
Battery Capacity:
34Ah
Battery Voltage:
12V
Battery Size Code:
-
Battery Terminals:
M6 Stud
External Diameter:
-
External Height:
156mm
External Width:
97mm
External Depth:
250mm
Weight:
9kg
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85071080
UN Hazard Code:
2800
Weight (kg):
9

Alternatives

Rechargeable Battery, Lead Acid, 126 Ah, 12 V, Stud

ENERSYS

15 in stock

Price for: Each

1+ Rs.85,065.43 5+ Rs.76,454.10 10+ Rs.73,919.24

Buy

Associated Products

Similar Products