Low

EPCOS  B72205S250K101  VARISTOR, 77V, 5mm DISC

EPCOS B72205S250K101
Technical Data Sheet (922.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Clamping Voltage Vc Max:
77 V
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Peak Surge Current @ 8/20µs:
250 A
SVHC:
To Be Advised
Varistor Case Style:
Disc 5mm
Varistor Type:
Metal Oxide Varistor (MOV)
Voltage Rating V AC:
25 V
Voltage Rating V DC:
31 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000386

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -40°C
  • Clamping Voltage Vc Max: 77V
  • Peak Surge Current @ 8/20µs: 250A
  • Voltage Rating V DC: 31V
  • Operating Temperature Max: 85°C
  • Varistor Case Style: Disc 5mm
  • Product Range: StandarD Series
  • Automotive Qualification Standard: -
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Peak Energy (10/1000uS): 0.7J
  • Voltage Rating V AC: 25V