Low

EPCOS  B72220P3621K101  TVS Varistor, B722 SuperioR-MP S20 Series, 625 V, 825 V, 1.65 kV, Metal Oxide Varistor (MOV)

EPCOS B72220P3621K101
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72220P3621K101
Order Code:
2523708
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
625V
Voltage Rating V DC:
825V
Product Range:
B722 SuperioR-MP S20 Series
Clamping Voltage Vc Max:
1.65kV
Varistor Case Style:
-
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
10kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
540J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85354000
Weight (kg):
.005