Low

EPCOS  B72240B131K1  VARISTOR, 340V, Block

EPCOS B72240B131K1
EPCOS B72240B131K1
EPCOS B72240B131K1
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72240B131K1
Order Code:
2100067
Technical Datasheet:
See all Technical Docs
EPCOS B72240B131K1
EPCOS B72240B131K1
EPCOS B72240B131K1

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
130V
Voltage Rating V DC:
170V
Product Range:
HighE Series
Clamping Voltage Vc Max:
340V
Varistor Case Style:
Block
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
4kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
310J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.070988