Low

EPCOS  B72280B0321K001  TVS Varistor, B722 HighE Series, 320 V, 420 V, 840 V, Block, Metal Oxide Varistor (MOV)

EPCOS B72280B0321K001
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72280B0321K001
Order Code:
2523760
Product Range
B722 HighE Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
320V
Voltage Rating V DC:
420V
Product Range:
B722 HighE Series
Clamping Voltage Vc Max:
840V
Varistor Case Style:
Block
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
100kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
1600J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363090
Weight (kg):
.005