Low

EPCOS  B72590D50H160  DIODE, TVS, ESD PROTECTOR, 0402

EPCOS B72590D50H160
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72590D50H160
Order Code:
1832662
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
5.6V
Clamping Voltage Vc Max:
-
Diode Case Style:
0402
No. of Pins:
2Pins
Breakdown Voltage Min:
150V
Breakdown Voltage Max:
-
Peak Pulse Power Dissipation:
-
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Similar Products