Low

FAIRCHILD SEMICONDUCTOR  1V5KE350CA  TVS DIODE, 1.5KW, 350V, DO-201AE

FAIRCHILD SEMICONDUCTOR 1V5KE350CA
Technical Data Sheet (323.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
1.5KE Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
300V
Clamping Voltage Vc Max:
482V
Diode Case Style:
DO-201AE
No. of Pins:
2Pins
Breakdown Voltage Min:
333V
Breakdown Voltage Max:
368V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001224

Alternatives

TVS Diode, Transil 1.5KE Series, Bidirectional, 299 V, 482 V, DO-201, 2 Pins

STMICROELECTRONICS

455 in stock

Price for: Each

1+ Rs.55.06 10+ Rs.46.35 100+ Rs.29.91 600+ Rs.23.91

Buy