Low

NXP  KIT15XS3400EVBE  eXtreme Switch Evaluation Board

NXP KIT15XS3400EVBE
Manufacturer:
NXP NXP
Manufacturer Part No:
KIT15XS3400EVBE
Order Code:
1788057
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
MC10XS3412
Device Topology:
-
No. of Outputs:
4Outputs
Output Current:
-
Output Voltage:
-
Input Voltage Min:
6V
Input Voltage Max:
20V
Dimming Control Type:
-
Kit Contents:
Board, CD
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.