Low

FUJITSU  MB88151AEB01-100  MB88151A-100 Clock Generator Evaluation Board

FUJITSU MB88151AEB01-100
Technical Data Sheet (152.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

MB88151AEB01-100 is a evaluation board for MB88151A-100 spread spectrum clock generator. MB88151A is a clock generator for EMI (Electro Magnetic Interference) reduction. The peak of unnecessary radiation noise (EMI) can be attenuated by making the oscillation frequency slightly modulate periodically with the internal modulator. It corresponds to down spread which modulates so as not to exceed frequency in modulation off.
  • I/O frequency 16.6MHz to 33.4MHz
  • Modulation rate - 1.0%, - 3.0% (Down spread)
  • Equipped with oscillation circuit: Range of oscillation 8.3MHz to 33.4MHz
  • Modulation clock output duty: 40% to 60%
  • Low current consumption by CMOS process: 5mA (24MHz: Typ sample, no load)
  • Power supply voltage: 3.3V ± 0.3

Product Information

Silicon Manufacturer:
Fujitsu
Silicon Core Number:
-
Kit Application Type:
Clock & Timing
Application Sub Type:
Spread Spectrum Clock Generator
Kit Contents:
Board Only
Product Range:
-
Features:
Digital Frequency Modulation Technique, Programmable Product
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Industrial;
  • Consumer Electronics;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85437090
Weight (kg):
.4

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.