Low

GP BATTERIES  GP50NH  Rechargeable Battery, Super, Single Cell, Nickel Metal Hydride, 0.5 Ah, 1.2 V, N, Flat Top, 12 mm

GP BATTERIES GP50NH
Technical Data Sheet (113.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Technology:
Nickel Metal Hydride
Battery Capacity:
500mAh
Battery Voltage:
1.2V
Battery Size Code:
N
Battery Terminals:
Flat Top
External Diameter:
12mm
External Height:
29.4mm
External Width:
-
External Depth:
-
Weight:
9.8g
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85075000
Weight (kg):
.009

Alternatives

Retail Packed N Alkaline Batteries (2 Pack)

GP BATTERIES

61 in stock

Price for: Pack of 2

1+ Rs.153.67 10+ Rs.142.80 100+ Rs.131.43 500+ Rs.122.67

Buy

Similar Products