Low

INFINEON  IRPLDIM3  REF DESIGN KIT, IRS2158D ELECTRONIC BALLAST

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRPLDIM3
Order Code:
2213022
Technical Datasheet:
See all Technical Docs
INFINEON IRPLDIM3
360°

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
IRS2158D
Device Topology:
-
No. of Outputs:
1Outputs
Output Current:
-
Output Voltage:
-
Input Voltage Min:
90VAC
Input Voltage Max:
305VAC
Dimming Control Type:
-
Kit Contents:
Reference Design Kit for IRS2158D
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85423990
Weight (kg):
.439077

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.