INVENSENSE  IVSEVINMP504FX  ADMP504 Analogue Output MEMS Microphone Flex Evaluation Board

Technical Data Sheet (352.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EVAL-ADMP504Z-FLEX is a simple evaluation board that allows quick evaluation and performance of the ADMP504 MEMS microphone. The small size and low profile of the flexible PCB enables direct placement of the microphone into a prototype or an existing design for an in-situ evaluation. The EVAL-ADMP504Z-FLEX consists of an ADMP504 microphone soldered to a flexible PCB with colour coded wires attached. The only other component on the board is a 0.1µF supply bypass capacitor.
  • Omni-directional response
  • Very high SNR of 65dBA
  • Sensitivity of -38dBV
  • Extended frequency response from 100Hz to 20KHz
  • Low current consumption of < 180uA
  • Single ended analog output

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
Kit Application Type:
Application Sub Type:
MEMS Device
Kit Contents:
Board, User Guide
Product Range:
Omnidirectional Response, Very High SNR of 65dBA, Single-ended Analog Output, Sensitivity of -38dBV
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute


  • Portable Devices;
  • Consumer Electronics;
  • Wireless;
  • Security

Legislation and Environmental

Country of Origin:

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Tariff No:
Weight (kg):

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.