Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74320-1007Copy
Manufacturer Standard Lead Time17 weeks
Order Code1509323
Product RangeMicroCross DVI 74320 Series
Also Known As743201007, 74320-1007
Your Part Number
200 In Stock
Need more?
200 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.521.430 |
| 10+ | Rs.446.810 |
| 100+ | Rs.382.850 |
| 250+ | Rs.360.560 |
| 500+ | Rs.349.250 |
| 1000+ | Rs.347.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.521.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74320-1007Copy
Manufacturer Standard Lead Time17 weeks
Order Code1509323
Product RangeMicroCross DVI 74320 Series
Also Known As743201007, 74320-1007
Technical Datasheet
DVI ConfigurationDVI-I (Integrated)
No. of Contacts29Contacts
Connector MountingPanel PCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeMicroCross DVI 74320 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74320-1007 is a 29-contact DVI Digital Video Interface Receptacle connects a host device to a monitor for supporting high-resolution video applications. Supporting one or two digital links driven by TMDS (transition minimized differential signalling) and/or a high bandwidth analogue interface, MicroCross DVI provides a single high-performance interface, saving board space. It mates with 88744- and 74323-Series connectors.
- Analogue coaxial lines
- Fully Shielded
- Protruding shield
- Rugged LFH contact design
- Plug and Play
- DDWG (Digital Display Working Group) Standard
- 3.12mm PC Tail Length
Applications
Computers & Computer Peripherals, Industrial, Sound & Video
Technical Specifications
DVI Configuration
DVI-I (Integrated)
No. of Contacts
29Contacts
Contact Termination
Through Hole Right Angle
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Connector Mounting
Panel PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
MicroCross DVI 74320 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011242