Low

KEYSTONE  2988  BATTERY CONTACT, 7.9MM HEAR AID CELL, SURFACE MT

KEYSTONE 2988
KEYSTONE 2988
Technical Data Sheet (649.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

KEYSTONE 2988
KEYSTONE 2988

Product Information

Battery Holder Mount:
PCB
No. of Batteries:
1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369085
Weight (kg):
.00023

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Batteries: 1
  • Battery Sizes Accepted: Coin Cell - 7.9mm
  • Product Range: -
  • Battery Holder Mount: PCB