Low

KEYSTONE  3560  FUSE HOLDER, 0.64 X 5.2MM, PCB MOUNT

KEYSTONE 3560
Technical Data Sheet (370.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
20A
Voltage Rating V AC:
500V
Voltage Rating V DC:
-
Fuse Holder Type:
Automotive Blade Fuse Holder
Fuse Size Held:
0.205" x 0.025", 5.2mm x 0.64mm
No. of Fuses:
1Fuses
Holder Terminals:
Through Hole
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.744

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.