Low

L-COM  CSUSB-100  SHIELDED MULTIPAIR CABLE, 4 PAIR, 28/20AWG, 100FT, 30V

L-COM CSUSB-100
Technical Data Sheet (94.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Conductor Area CSA:
-
Conductor Material:
Tinned Copper
Jacket Colour:
Grey
Jacket Material:
PVC
No. of Max Strands x Strand Size:
7 x 0.127mm, 7 x 0.324mm
No. of Pairs:
2 Pair
Product Range:
-
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.5 m
SVHC:
To Be Advised
Voltage Rating:
30 V
Wire Gauge:
28 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.286388

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 30.5m
  • Conductor Material: Tinned Copper
  • Jacket Material: PVC
  • External Diameter: 0.201"
  • No. of Pairs: 2 Pair
  • Voltage Rating: 30V
  • Reel Length (Imperial): 100ft
  • Product Range: -
  • Wire Gauge: 28AWG
  • Jacket Colour: Grey
  • No. of Max Strands x Strand Size: 7 x 0.127mm, 7 x 0.324mm
  • Conductor Area CSA: -