Low

DC1959A-B - 

Demonstration Board, Low Noise Fractional-N PLL, Integrated VCO, 3.08 GHz to 4.91 GHz

DC1959A-B - Demonstration Board, Low Noise Fractional-N PLL, Integrated VCO, 3.08 GHz to 4.91 GHz
DC1959A-B - Demonstration Board, Low Noise Fractional-N PLL, Integrated VCO, 3.08 GHz to 4.91 GHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1959A-B
Order Code:
2469735

Product Overview

The DC1959A-B is a Demonstration Board for LTC6948-2 an ultralow noise and spurious 513MHz to 4.91GHz Fractional-N Synthesizer with Integrated VCO. The board provides 50R SMA connectors for the reference frequency input fREF (REF+IN) and the differential RF output (RF+ and RF-). A DC590 USB serial controller board is used for SPI communication with the LTC6948, controlled by the supplied FracNWizard™ software.

Applications

Test & Measurement, Industrial

Product Information

:
Linear Technology
:
LTC6948-2
:
Clock & Timing
:
Frequency Synthesizer
:
Demo Board LTC6948-2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
Rs.9,591.38 Rs. 9591.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.9,591.38
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.