Low

LINEAR TECHNOLOGY  DC2073A-E  DEMO BOARD, LTC6905-100 CLOCK OSCILLATOR

LINEAR TECHNOLOGY DC2073A-E
LINEAR TECHNOLOGY DC2073A-E
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

LINEAR TECHNOLOGY DC2073A-E
LINEAR TECHNOLOGY DC2073A-E

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTC6905-100
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Oscillator
Kit Contents:
Demo Board LTC6905-100
Product Range:
-
Features:
Fixed Frequency Oscillator, Frequencies Set by Three State Input, Fosc = 100MHz, 50MHz & 25MHz
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90308200
Weight (kg):
.229971

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.