Low

LINEAR TECHNOLOGY  DC2073A-F  DEMO BOARD, LTC6905-96 CLOCK OSCILLATOR

Manufacturer Part No:
DC2073A-F
Order Code:
2469772
LINEAR TECHNOLOGY DC2073A-F
LINEAR TECHNOLOGY DC2073A-F
360°

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTC6905-96
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Oscillator
Kit Contents:
Demo Board LTC6905-96
Product Range:
-
Features:
Fixed Frequency Oscillator, Frequencies Set by Three State Input, Fosc = 96MHz, 48MHz & 24MHz
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90308200
Weight (kg):
.229971

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.