Low

LITTELFUSE  01000056Z  FUSE HOLDER, 5 X 20MM, PCB MOUNT

LITTELFUSE 01000056Z
Manufacturer Part No:
01000056Z
Order Code:
1847437
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Holder Type:
Cartridge Fuse Clip
Product Range:
100 Series
Fuse Current:
10A
Voltage Rating V AC:
250V
Voltage Rating V DC:
250V
Fuse Size Held:
5mm x 20mm, 5mm x 25mm, 5mm x 30mm
No. of Fuses:
1Fuses
Holder Terminals:
Pin
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000472

Alternatives

FUSE CLIP, 5MM, PCB MOUNT

BUSSMANN BY EATON

87 in stock

Price for: Each

1+ Rs.38.94 10+ Rs.36.82 25+ Rs.33.90 50+ Rs.30.98 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.