Low

LITTELFUSE  01090002H  FUSE CLIP, 6.35MM, RIVET/EYELET MOUNT

LITTELFUSE 01090002H
Technical Data Sheet (194.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
109 Series
Fuse Current:
30A
Voltage Rating V AC:
600V
Voltage Rating V DC:
600V
Fuse Holder Type:
Cartridge Fuse Clip
Fuse Size Held:
13/16"
No. of Fuses:
1Fuses
Holder Terminals:
Solder Lug
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.01515

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.