Low

LITTELFUSE  04820001ZXP  FUSE HOLDER, INDICATING FUSE, PANEL

LITTELFUSE 04820001ZXP
Manufacturer Part No:
04820001ZXP
Order Code:
4549077
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Holder Type:
Indicating Fuse Holder
Product Range:
482 Series
Fuse Current:
1A
Voltage Rating V AC:
125V
Voltage Rating V DC:
125V
Fuse Size Held:
-
No. of Fuses:
1Fuses
Holder Terminals:
Pin
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.003

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.