Low

LITTELFUSE  15KPA33A  TVS Diode

LITTELFUSE 15KPA33A
Technical Data Sheet (184.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Breakdown Voltage Max:
40.4 V
Breakdown Voltage Min:
36.9 V
Clamping Voltage Vc Max:
54.7 V
Diode Case Style:
Axial Leaded
No. of Pins:
2 Pins
Packaging:
Cut Tape
Peak Pulse Power Dissipation:
15 kW
Product Range:
15KPA Series
Reverse Stand-Off Voltage Vrwm:
33 V
SVHC:
To Be Advised
TVS Polarity:
Unidirectional

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00264

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Clamping Voltage Vc Max: 54.7V
  • TVS Polarity: Unidirectional
  • No. of Pins: 2Pins
  • Breakdown Voltage Min: 36.9V
  • Product Range: 15KPA Series
  • Automotive Qualification Standard: -
  • Breakdown Voltage Max: 40.4V
  • Reverse Stand-Off Voltage Vrwm: 33V
  • Peak Pulse Power Dissipation: 15kW
  • Packaging: Cut Tape
  • Diode Case Style: Axial Leaded