Low

LITTELFUSE  15KPA70A  TVS DIODE

LITTELFUSE 15KPA70A
Technical Data Sheet (184.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
15KPA Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
70V
Clamping Voltage Vc Max:
113.6V
Diode Case Style:
Axial Leaded
No. of Pins:
2Pins
Breakdown Voltage Min:
78.2V
Breakdown Voltage Max:
85.6V
Peak Pulse Power Dissipation:
15kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.003166