Low

LITTELFUSE  5KP190CA  TVS DIODE, 5KW, 190V, P600

LITTELFUSE 5KP190CA
Technical Data Sheet (138.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
5KP Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
190V
Clamping Voltage Vc Max:
310V
Diode Case Style:
P600
No. of Pins:
2Pins
Breakdown Voltage Min:
211V
Breakdown Voltage Max:
233V
Peak Pulse Power Dissipation:
5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002936